
General purpose optocoupler featuring 3.75kV isolation voltage and a 1-element, unidirectional DC input. This DIP-packaged component offers a 20Kbps data rate, 25mA output current, and 20V collector-emitter breakdown voltage. Designed for through-hole mounting, it operates within a 0°C to 70°C temperature range and includes UL and CSA approvals. RoHS compliant.
Broadcom HCPL-4200-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 20V |
| Data Rate | 20Kbps |
| Description | RECEIVER |
| Direction | Unidirectional |
| Fall Time | 0.015us |
| Forward Current | 30mA |
| Height | 3.56mm |
| Input Current | 24mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 255mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 255mW |
| Propagation Delay | 1600ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.6us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4200-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
