
General purpose optocoupler featuring a single channel, unidirectional DC input, and a 3-state output. Offers 3.75kV isolation voltage and a maximum output current of 25mA. Designed for surface mount applications with a 0.015µs fall time and 1600ns propagation delay. Operates within a 0°C to 70°C temperature range, with a maximum power dissipation of 255mW. Approved by CSA and UR.
Broadcom HCPL-4200-300 technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.015us |
| Forward Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 255mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 255mW |
| Propagation Delay | 1600ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 1600ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4200-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
