
General purpose logic IC output optocoupler featuring 3750V isolation and a unidirectional, 1-element configuration. This surface mount device operates with a 20Kbps data rate, 25mA maximum output current, and a 20V maximum output voltage. It offers a 24mA input current and a 30mA forward current, with a 255mW power dissipation. Approvals include CSA and UR, and the component is RoHS compliant and lead-free.
Broadcom HCPL-4200-500E technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Data Rate | 20Kbps |
| Direction | Unidirectional |
| Fall Time | 0.015us |
| Forward Current | 30mA |
| Input Current | 24mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 255mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 255mW |
| Propagation Delay | 1600ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.6us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4200-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
