
The HCPL-4502#500 is a general purpose optocoupler with a current transfer ratio of 25%. It has a maximum collector current of 8mA and a maximum output voltage of 20V. The device is packaged in a surface mount package and is available in quantities of 1000. The optocoupler operates over a temperature range of 0°C to 100°C and is not RoHS compliant.
Broadcom HCPL-4502#500 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 25% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-4502#500 to view detailed technical specifications.
No datasheet is available for this part.
