
General purpose optocoupler featuring a 1-element, logic IC output configuration. Offers 5kV isolation voltage and a 1MBps data rate. With a 50% current transfer ratio and 8mA maximum collector current, it operates from a 16mA input current. Packaged in a through-hole DIP-8, this RoHS compliant component supports a wide operating temperature range of 0°C to 100°C.
Broadcom HCPL-4503-020E technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4503-020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
