
The HCPL-4503#300 is an optocoupler with a DC input type and a current transfer ratio of 25%. It features a maximum input current of 25mA and a maximum collector current of 8mA. The device is packaged in a surface mount package and has a maximum operating temperature of 100°C. It is not RoHS compliant and contains lead.
Broadcom HCPL-4503#300 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 25% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-4503#300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
