The HCPL-4503-56KE is a DC input transistor with a maximum collector current of 8mA and a maximum input current of 25mA. It is packaged in a PDIP package and is rated for operation between -55°C and 100°C. The device has a maximum power dissipation of 100mW and is available on tape and reel. It is not radiation hardened.
Broadcom HCPL-4503-56KE technical specifications.
| Package/Case | PDIP |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4503-56KE to view detailed technical specifications.
No datasheet is available for this part.