
The HCPL-4504#520 is a general-purpose optocoupler with a 1-channel configuration and a maximum operating temperature of 100°C. It has a maximum output voltage of 20V and a maximum power dissipation of 100mW. The device is packaged in a surface-mount package and is available in quantities of 1000. The optocoupler is not RoHS compliant due to the presence of lead.
Broadcom HCPL-4504#520 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 65% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-4504#520 to view detailed technical specifications.
No datasheet is available for this part.