
The HCPL-4504500 is a general-purpose optocoupler with a current transfer ratio of 65% and a maximum forward current of 25mA. It has a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 100mW. The device is available in a surface-mount package and is packaged in tape and reel quantities of 1000. The optocoupler is designed for use in DC input applications and has a maximum input current of 25mA.
Broadcom HCPL-4504500 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 65% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4504500 to view detailed technical specifications.
No datasheet is available for this part.