The HCPL-4562#500 is a high-side optocoupler with a current transfer ratio of 45%. It can handle a maximum forward current of 12mA and a maximum power dissipation of 100mW. The device is packaged in a surface mount package and is available in quantities of 1000. The operating temperature range is from -40°C to 85°C. The optocoupler is not RoHS compliant.
Broadcom HCPL-4562#500 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 45% |
| Forward Current | 12mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-4562#500 to view detailed technical specifications.
No datasheet is available for this part.
