
General purpose optocoupler featuring 2 channels, 3.75kV isolation, and a 25000% current transfer ratio. Surface mountable in a DIP-8 package with a 2.54mm lead pitch, this component supports DC input and offers a 100Kbps data rate. Maximum output current per channel is 60mA, with a maximum output voltage of 18V. Operating temperature range is -40°C to 85°C, and the device is RoHS compliant.
Broadcom HCPL-4731-300E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 25000% |
| Data Rate | 100Kbps |
| Forward Current | 500uA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Collector Current | 60mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4731-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
