
Surface mount logic IC output optocoupler featuring a single channel and unidirectional operation. This push-pull output device offers an output current of 2A, with a maximum output current of 2.5A and an output voltage of 30V. Operating across a wide temperature range from -55°C to 125°C, it provides 1.5kV isolation voltage. Key performance specifications include a 500ns turn-on delay time and a 0.1µs fall time.
Broadcom HCPL-5120-300 technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 2A |
| Input Current | 18mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Exempt |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 2A |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-5120-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
