Broadcom HCPL-5150 technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Input Current | 18mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 295mW |
| Output Current | 500mA |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-5150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
