
Hermetically sealed, ceramic DIP-8 packaged optocoupler with 1500V isolation. Features a 1-element, unidirectional, logic IC output with a 3-state output type. Supports 5MBps data rates with a propagation delay of 350ns and fall time of 10ns. Operates over a wide temperature range of -55°C to 125°C, with a maximum output current of 15mA and power dissipation of 200mW. This through-hole mount component is radiation hardened and RoHS compliant.
Broadcom HCPL-5200 technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 8mA |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 350ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-5200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
