
General purpose optocoupler featuring 1.5kV isolation and a 3-state output. This unidirectional device offers a 15mA output current and a 350ns propagation delay. Operating across a -55°C to 125°C temperature range, it supports through-hole and surface mount configurations. The component includes radiation hardening and is packaged in a CDIP case.
Broadcom HCPL-5200#200 technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 8mA |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 350ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 350ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Broadcom HCPL-5200#200 to view detailed technical specifications.
No datasheet is available for this part.
