
Hermetically sealed, single-channel optocoupler designed for high-speed isolation. Features a 3-state output, 8mA forward current, and 15mA output current. Operates across a wide temperature range from -55°C to 125°C with a maximum power dissipation of 200mW. Surface-mount package with a propagation delay of 350ns and fall time of 10ns. Radiation-hardened for demanding applications.
Broadcom HCPL-5200#300 technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 8mA |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 350ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 350ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Broadcom HCPL-5200#300 to view detailed technical specifications.
No datasheet is available for this part.
