Broadcom HCPL-5201 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Package Quantity | 1 |
| Propagation Delay | 350ns |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-5201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
