
The HCPL-5201#200 is a unidirectional optocoupler with a 3-STATE output type, capable of handling up to 15mA of output current and 200mW of power dissipation. It features a CDIP package and operates over a temperature range of -55 to 125°C. The device has a propagation delay of 350ns and a fall time of 10ns. It is not RoHS compliant and is radiation hardened.
Broadcom HCPL-5201#200 technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 8mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 350ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 350ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Broadcom HCPL-5201#200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
