
The HCPL-5401#200 is a unidirectional optocoupler with a data rate of 40Mbps. It features a CDIP package and a through hole mount. The device operates over a temperature range of -55°C to 125°C and has a maximum output current of 25mA. The optocoupler is not RoHS compliant and has a radiation hardening feature.
Broadcom HCPL-5401#200 technical specifications.
| Package/Case | CDIP |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Broadcom HCPL-5401#200 to view detailed technical specifications.
No datasheet is available for this part.
