
High-speed optocoupler featuring a 3-state output and 1.5kV isolation. This unidirectional, single-channel device supports a 40Mbps data rate with a propagation delay of 60ns and a fall time of 10ns. It operates with a 10mA forward current and delivers up to 25mA output current. Packaged in an 8-pin CDIP for through-hole mounting, it offers a wide operating temperature range from -55°C to 125°C and includes radiation hardening.
Broadcom HCPL-540K#200 technical specifications.
| Package/Case | CDIP |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 60ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Broadcom HCPL-540K#200 to view detailed technical specifications.
No datasheet is available for this part.