
The HCPL-543K is a 2-channel optocoupler with a data rate of 40Mbps and a unidirectional input type. It features a propagation delay of 60ns and a fall time of 10ns. The device is designed for operation over a temperature range of -55°C to 125°C and has a maximum power dissipation of 200mW. The HCPL-543K is available in a DIP-8 package and is RoHS compliant.
Broadcom HCPL-543K technical specifications.
| Package/Case | DIP |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-543K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
