
The HCPL-543K#200 is a dual channel optocoupler with a data rate of 40Mbps and a maximum output current of 25mA. It features a propagation delay of 60ns and a turn-on delay time of 60ns. The device is packaged in a DIP package and is suitable for through hole mounting. The HCPL-543K#200 operates over a temperature range of -55°C to 125°C and is designed for general use.
Broadcom HCPL-543K#200 technical specifications.
| Package/Case | DIP |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Broadcom HCPL-543K#200 to view detailed technical specifications.
No datasheet is available for this part.
