
The HCPL-5601 is a unidirectional optocoupler with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a data rate of 10Mbps and a forward current of 20mA. The device is packaged in a hermetically sealed CDIP-8 package and is RoHS compliant. It is suitable for use in applications where radiation hardening is required.
Broadcom HCPL-5601 technical specifications.
| Package/Case | CDIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-5601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
