The HCPL-5630#200 is a general purpose optocoupler with a unidirectional output, operating over a temperature range of -55°C to 125°C. It features a propagation delay of 100ns and a fall time of 40ns. With a maximum power dissipation of 200mW, this optocoupler is suitable for a variety of applications. It is available in a CDIP package and is exempt from lead free requirements.
Broadcom HCPL-5630#200 technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 140ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Broadcom HCPL-5630#200 to view detailed technical specifications.
No datasheet is available for this part.