This dual channel optocoupler features a 5V reverse breakdown voltage and operates over a temperature range of -55°C to 125°C. It is designed for surface mount applications and has a maximum power dissipation of 200mW. The device has a propagation delay of 100ns and a turn-on delay time of 140ns. It is exempt from lead-free requirements and is not RoHS compliant.
Broadcom HCPL-5630#300 technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 140ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Broadcom HCPL-5630#300 to view detailed technical specifications.
No datasheet is available for this part.