The HCPL-5631#100 is a unidirectional optocoupler with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a propagation delay of 100ns and a fall time of 40ns. The device is available in a surface mount package and is RoHS compliant. It can handle a maximum output current of 25mA per channel and a maximum power dissipation of 200mW. The optocoupler is suitable for use in high-reliability applications, including those that require radiation hardening.
Broadcom HCPL-5631#100 technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-5631#100 to view detailed technical specifications.
No datasheet is available for this part.
