The HCPL-5631#300 is a dual optocoupler with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a propagation delay of 100ns and a turn-on delay time of 140ns. The device is packaged in a surface mount package and is not RoHS compliant. It is designed for use in applications where radiation hardening is required.
Broadcom HCPL-5631#300 technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Turn-On Delay Time | 140ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Broadcom HCPL-5631#300 to view detailed technical specifications.
No datasheet is available for this part.