
The HCPL-563K is a unidirectional optocoupler with a maximum operating temperature range of -55°C to 125°C. It features a propagation delay of 100ns and a turn-on delay time of 140ns. The device is available in a hermetically sealed DIP-8 package and is RoHS compliant. The optocoupler has a maximum output current of 25mA and a maximum power dissipation of 200mW. It is suitable for use in applications where high-speed switching is required.
Broadcom HCPL-563K technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-563K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
