
The HCPL-5730#200 is a dual channel optocoupler with a collector-emitter voltage-max of 110mV and a current transfer ratio of 1500%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is designed for through hole mounting and has a maximum output current of 40mA and a maximum output voltage of 20V. It also has a maximum power dissipation of 200mW and a propagation delay of 100us.
Broadcom HCPL-5730#200 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Broadcom HCPL-5730#200 to view detailed technical specifications.
No datasheet is available for this part.