
The Broadcom HCPL-5731#100 is a dual channel optocoupler with a collector-emitter voltage maximum of 110mV and an output current of 40mA per channel. It operates over a temperature range of -55°C to 125°C and is available in a surface mount package. The device is RoHS compliant and features a propagation delay of 100us. It is also radiation hardened and suitable for use in high-reliability applications.
Broadcom HCPL-5731#100 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-5731#100 to view detailed technical specifications.
No datasheet is available for this part.
