
2-channel, logic IC output optocoupler featuring 1500V isolation and a 40Mbps data rate. This surface mount device, housed in a CLCC package, offers a 3-state output and operates over a wide temperature range of -55°C to 125°C. Key specifications include 25mA output current per channel, 60ns propagation delay, and 10ns fall time. Radiation hardening is incorporated for enhanced reliability.
Broadcom HCPL-6431 technical specifications.
| Package/Case | CLCC |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 60ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Broadcom HCPL-6431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
