Broadcom HCPL-6550 technical specifications.
| Current Transfer Ratio | 20% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Exempt |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-6550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
