
The HCPL-663K is a dual-channel optocoupler with a maximum output current of 25mA per channel and a maximum power dissipation of 200mW. It features a unidirectional input type and a propagation delay of 100ns. The device is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The HCPL-663K is RoHS compliant and radiation hardened.
Broadcom HCPL-663K technical specifications.
| Package/Case | CLCC |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-663K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
