
General purpose optocoupler featuring 1 channel and 1 amplifier. Offers 5V operating voltage with 16mA input current and 16mA output current per channel. Provides 3.75kV isolation voltage and a 100kHz bandwidth. DIP package with through-hole mounting. UL, CSA, and VDE approvals.
Broadcom HCPL-7520-000E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Approvals | UL, CSA, VDE |
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 6V |
| Height | 3.56mm |
| Input Bias Current | 600nA |
| Input Current | 16mA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11.7mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Voltage | 5V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7520-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
