
General purpose optocoupler featuring 3.75kV isolation voltage and a 1-element, unidirectional design. This surface mount device offers a 50Mbps data rate with a push-pull output type and 10mA output current. Key specifications include a 22ns propagation delay and 6ns fall time, operating within a -40°C to 85°C temperature range. UL, CSA, and VDE approvals, along with lead-free and RoHS compliance, ensure broad application suitability.
Broadcom HCPL-7723-300E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 5V |
| Data Rate | 50Mbps |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7723-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
