Broadcom HCPL-7800A#500AHE technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7800A#500AHE to view detailed technical specifications.
No datasheet is available for this part.