
Broadcom HCPL-7860#500 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7860#500 to view detailed technical specifications.
No datasheet is available for this part.
