
General purpose optocoupler featuring isolation amplifier functionality. This surface mount device operates with a 5V supply voltage and offers a 3.75kV isolation voltage. It boasts a 30kHz bandwidth and a 3mV input offset voltage, with a maximum output current of 20mA per channel. Packaged in a 16-pin SOIC case, this RoHS compliant component is designed for reliable signal isolation.
Broadcom HCPL-788J-000E technical specifications.
| -3db Bandwidth | 30kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 30kHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 3.51mm |
| Input Current | 10.7mA |
| Input Offset Voltage (Vos) | 3mV |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-788J-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
