
High-performance isolation amplifier optocoupler, featuring a 5V operating supply voltage and 3.75kV isolation voltage. This 16-pin SOIC surface mount component offers a 1-channel configuration with a 20mA input current and 3mV input offset voltage. Designed for reliable operation across a wide temperature range from -40°C to 85°C, it supports supply voltages from 4.5V to 5.5V. Packaged in tape and reel for automated assembly, this RoHS compliant device ensures signal integrity in demanding applications.
Broadcom HCPL-788J-500E technical specifications.
| Amplifier Type | ISOLATION |
| Package/Case | SOIC |
| Input Current | 20mA |
| Input Offset Voltage (Vos) | 3mV |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 6V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-788J-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
