
AC input-transistor output optocoupler featuring 5kV isolation voltage and a 1-element configuration. Surface mountable in a DIP-4 package, it offers a 35V collector-emitter voltage and a maximum collector current of 50mA. The device operates with an input current of 20mA and a forward current of 50mA, boasting a current transfer ratio of 300%. With a maximum power dissipation of 200mW, it is RoHS compliant and suitable for a wide operating temperature range from -30°C to 100°C.
Broadcom HCPL-814-500E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 300% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-814-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
