
General purpose transistor output optocoupler featuring 5kV isolation voltage and a 1-element DIP-4 package. Achieves 200mV collector-emitter saturation voltage with a 35V VCEO rating and 50mA maximum collector current. Operates with 20mA input current and offers a 100% current transfer ratio. Surface mountable with a maximum power dissipation of 200mW, suitable for -30°C to 100°C operating temperatures.
Broadcom HCPL-817-56LE technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 100% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-817-56LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
