
Transistor output optocoupler featuring 5kV isolation and a 1-element, DIP-4 package for through-hole mounting. Achieves a maximum collector current of 50mA with a 400% current transfer ratio and a collector-emitter saturation voltage of 200mV. Operates within a -30°C to 100°C temperature range, offering 35V collector-emitter voltage and 70V maximum output voltage. This RoHS compliant component has a 200mW power dissipation.
Broadcom HCPL-817-W0CE technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-817-W0CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
