
The HCPL-J314#500 optocoupler features unidirectional isolation with a maximum operating voltage of 3.75kV and a maximum output current of 600mA. It has a maximum power dissipation of 260mW and is packaged in a surface mount SMD/SMT package. The device operates over a temperature range of -40°C to 100°C and is approved to CSA, UR, IEC, and EN standards.
Broadcom HCPL-J314#500 technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 400mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 700ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-J314#500 to view detailed technical specifications.
No datasheet is available for this part.
