
Surface mount logic IC output optocoupler featuring 3750V isolation and a unidirectional, push-pull output. This 1-element device operates with a 25mA forward current and provides 400mA high/low output current, with a maximum output current of 600mA. It boasts a propagation delay of 700ns and a fall time of 50ns, suitable for a wide operating temperature range of -40°C to 100°C. Compliant with CSA, UR, IEC, and EN standards, this RoHS compliant component is supplied in tape and reel packaging.
Broadcom HCPL-J314-500E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Forward Current | 25mA |
| High Level Output Current | 400mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 260mW |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-J314-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
