
The HCPL-M452#500 is a surface mount optocoupler from Broadcom with a current transfer ratio of 50%. It has a maximum collector current of 8mA and a maximum input current of 25mA. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 100mW. The HCPL-M452#500 is available in a 1500-unit tape and reel package.
Broadcom HCPL-M452#500 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-M452#500 to view detailed technical specifications.
No datasheet is available for this part.
