
The HCPL-M453#500 is a general-purpose optocoupler with a current transfer ratio of 50% and a maximum collector current of 8mA. It has a maximum operating temperature range of 0°C to 70°C and a maximum power dissipation of 100mW. The device is packaged in a SOIC package and is available in quantities of 1500 per reel. It is not RoHS compliant and contains lead. The optocoupler is suitable for use in a variety of applications requiring electrical isolation.
Broadcom HCPL-M453#500 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-M453#500 to view detailed technical specifications.
No datasheet is available for this part.
