
The HCPL-M456#500 optocoupler is a unidirectional device with a current transfer ratio of 90%. It features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is packaged in a SOIC package and is designed for surface mount applications. The optocoupler has a maximum isolation voltage of 3.75kV and a maximum output current of 15mA.
Broadcom HCPL-M456#500 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 550ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 550ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-M456#500 to view detailed technical specifications.
No datasheet is available for this part.
