Broadcom HCPL7601 technical specifications.
| Package/Case | DIP |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL7601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
