Broadcom HDJD-JB01-8831A technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDJD-JB01-8831A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
