Orange 5x7 dot matrix LED display, featuring four characters with a 3.7mm character height. This through-hole mount component operates at a 5V supply voltage, with a forward current of 160mA and a luminous intensity of 13.3mcd. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant. The display has a wavelength of 602nm and a total of 140 elements.
Broadcom HDLA-1414 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 17.66mm |
| Display Type | Dot Matrix |
| Forward Current | 160mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 20.12mm |
| Luminous Intensity | 13.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HDLx-1414 |
| Viewing Area (height) | 3.61mm |
| Viewing Area Length | 2.29mm |
| DC Rated Voltage | 5V |
| Wavelength | 602nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDLA-1414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.